
T491A336M010AT | |
|---|---|
DigiKey Part Number | 399-18024-2-ND - Tape & Reel (TR) 399-18024-1-ND - Cut Tape (CT) 399-18024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A336M010AT |
Description | CAP TANT 33UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A336M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34100 € | 3,41 € |
| 50 | 0,25880 € | 12,94 € |
| 100 | 0,23330 € | 23,33 € |
| 500 | 0,19054 € | 95,27 € |
| 1.000 | 0,17731 € | 177,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16644 € | 332,88 € |
| 4.000 | 0,15749 € | 629,96 € |
| 6.000 | 0,15301 € | 918,06 € |
| 10.000 | 0,14804 € | 1.480,40 € |
| 14.000 | 0,14514 € | 2.031,96 € |
| 20.000 | 0,14235 € | 2.847,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

