
T491A336M006AT | |
|---|---|
DigiKey Part Number | 399-8286-2-ND - Tape & Reel (TR) 399-8286-1-ND - Cut Tape (CT) 399-8286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A336M006AT |
Description | CAP TANT 33UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A336M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25300 € | 2,53 € |
| 50 | 0,18880 € | 9,44 € |
| 100 | 0,16900 € | 16,90 € |
| 500 | 0,13576 € | 67,88 € |
| 1.000 | 0,12548 € | 125,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11704 € | 234,08 € |
| 4.000 | 0,11009 € | 440,36 € |
| 6.000 | 0,10661 € | 639,66 € |
| 10.000 | 0,10275 € | 1.027,50 € |
| 14.000 | 0,10049 € | 1.406,86 € |
| 20.000 | 0,09832 € | 1.966,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

