3.3 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A335M020AT

DigiKey Part Number
399-8285-2-ND - Tape & Reel (TR)
399-8285-1-ND - Cut Tape (CT)
399-8285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A335M020AT
Description
CAP TANT 3.3UF 20% 20V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A335M020AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
4.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A335K020ATKEMET933399-8283-1-ND0,38000 €Upgrade
F931D335KAAKYOCERA AVX3.225478-8285-1-ND0,38000 €Direct
F931D335MAAKYOCERA AVX2.415478-8286-1-ND0,38000 €Direct
TAJA335K020RNJKYOCERA AVX91.633478-1664-1-ND0,35000 €Upgrade
In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,22900 €2,29 €
500,17040 €8,52 €
1000,15220 €15,22 €
5000,12168 €60,84 €
1.0000,11225 €112,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10450 €209,00 €
4.0000,09812 €392,48 €
6.0000,09493 €569,58 €
10.0000,09139 €913,90 €
14.0000,08932 €1.250,48 €
20.0000,08733 €1.746,60 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €