Direct
Direct
Similar

T491A335M006AT | |
|---|---|
DigiKey Part Number | 399-18023-2-ND - Tape & Reel (TR) 399-18023-1-ND - Cut Tape (CT) 399-18023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A335M006AT |
Description | CAP TANT 3.3UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A335M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 50 | 0,16940 € | 8,47 € |
| 100 | 0,15130 € | 15,13 € |
| 500 | 0,12088 € | 60,44 € |
| 1.000 | 0,11150 € | 111,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10379 € | 207,58 € |
| 4.000 | 0,09745 € | 389,80 € |
| 6.000 | 0,09427 € | 565,62 € |
| 10.000 | 0,09075 € | 907,50 € |
| 14.000 | 0,08869 € | 1.241,66 € |
| 20.000 | 0,08671 € | 1.734,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |




