
T491A335K010AT | |
|---|---|
DigiKey Part Number | 399-3694-2-ND - Tape & Reel (TR) 399-3694-1-ND - Cut Tape (CT) 399-3694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A335K010AT |
Description | CAP TANT 3.3UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A335K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 50 | 0,21180 € | 10,59 € |
| 100 | 0,19010 € | 19,01 € |
| 500 | 0,15360 € | 76,80 € |
| 1.000 | 0,14233 € | 142,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13306 € | 266,12 € |
| 4.000 | 0,12542 € | 501,68 € |
| 6.000 | 0,12160 € | 729,60 € |
| 10.000 | 0,11736 € | 1.173,60 € |
| 14.000 | 0,11488 € | 1.608,32 € |
| 20.000 | 0,11250 € | 2.250,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

