
T491A334K025AT | |
---|---|
DigiKey Part Number | 399-10123-2-ND - Tape & Reel (TR) 399-10123-1-ND - Cut Tape (CT) 399-10123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A334K025AT |
Description | CAP TANT 0.33UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A334K025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,22600 € | 2,26 € |
50 | 0,16820 € | 8,41 € |
100 | 0,15030 € | 15,03 € |
500 | 0,12022 € | 60,11 € |
1.000 | 0,11095 € | 110,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,10333 € | 206,66 € |
4.000 | 0,09705 € | 388,20 € |
6.000 | 0,09391 € | 563,46 € |
10.000 | 0,09043 € | 904,30 € |
14.000 | 0,08840 € | 1.237,60 € |
20.000 | 0,08644 € | 1.728,80 € |
24.000 | 0,08551 € | 2.052,24 € |
48.000 | 0,08239 € | 3.954,72 € |
50.000 | 0,08222 € | 4.111,00 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45220 € |