
T491A226M004AT | |
|---|---|
DigiKey Part Number | 399-10444-2-ND - Tape & Reel (TR) 399-10444-1-ND - Cut Tape (CT) 399-10444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A226M004AT |
Description | CAP TANT 22UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A226M004AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13460 € | 6,73 € |
| 100 | 0,11970 € | 11,97 € |
| 500 | 0,09450 € | 47,25 € |
| 1.000 | 0,08672 € | 86,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08034 € | 160,68 € |
| 4.000 | 0,07509 € | 300,36 € |
| 6.000 | 0,07246 € | 434,76 € |
| 10.000 | 0,06954 € | 695,40 € |
| 14.000 | 0,06784 € | 949,76 € |
| 20.000 | 0,06620 € | 1.324,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

