
T491A226K006AT | |
|---|---|
DigiKey Part Number | 399-8279-2-ND - Tape & Reel (TR) 399-8279-1-ND - Cut Tape (CT) 399-8279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A226K006AT |
Description | CAP TANT 22UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A226K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,17680 € | 8,84 € |
| 100 | 0,15820 € | 15,82 € |
| 500 | 0,12670 € | 63,35 € |
| 1.000 | 0,11699 € | 116,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10900 € | 218,00 € |
| 4.000 | 0,10242 € | 409,68 € |
| 6.000 | 0,09913 € | 594,78 € |
| 10.000 | 0,09548 € | 954,80 € |
| 14.000 | 0,09335 € | 1.306,90 € |
| 20.000 | 0,09130 € | 1.826,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

