T491A225M035AT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 6.774
Unit Price: 0,37000 €
Datasheet

Similar


KEMET
In Stock: 71.356
Unit Price: 0,37000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.127
Unit Price: 0,66000 €
Datasheet
2.2 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 4.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A225M035AT

DigiKey Part Number
399-10446-2-ND - Tape & Reel (TR)
399-10446-1-ND - Cut Tape (CT)
399-10446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A225M035AT
Description
CAP TANT 2.2UF 20% 35V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 4.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A225M035AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
4.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A225M006ATKEMET6.774399-9711-1-ND0,37000 €Similar
T491A225M010ATKEMET71.356399-8277-1-ND0,37000 €Similar
TPSA225K035R1500KYOCERA AVX1.127478-3105-1-ND0,66000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30200 €3,02 €
500,22700 €11,35 €
1000,20420 €20,42 €
5000,16574 €82,87 €
1.0000,15382 €153,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14404 €288,08 €
4.0000,13597 €543,88 €
6.0000,13194 €791,64 €
10.0000,12746 €1.274,60 €
14.0000,12485 €1.747,90 €
20.0000,12233 €2.446,60 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €