
T491A225M025AT | |
|---|---|
DigiKey Part Number | 495-2271-2-ND - Tape & Reel (TR) 495-2271-1-ND - Cut Tape (CT) 495-2271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A225M025AT |
Description | CAP TANT 2.2UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A225M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 7Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A225M006AT | KEMET | 6.774 | 399-9711-1-ND | 0,37000 € | Similar |
| F931V225KAA | KYOCERA AVX | 9.854 | 478-8337-1-ND | 0,46000 € | Direct |
| F931V225MAA | KYOCERA AVX | 449 | 478-8339-1-ND | 0,59000 € | Direct |
| TAJA225K025RNJ | KYOCERA AVX | 12.515 | 478-1662-1-ND | 0,38000 € | Direct |
| TAJA225M025RNJ | KYOCERA AVX | 2.060 | 478-TAJA225M025RNJCT-ND | 0,48000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35800 € | 3,58 € |
| 50 | 0,27220 € | 13,61 € |
| 100 | 0,24580 € | 24,58 € |
| 500 | 0,20122 € | 100,61 € |
| 1.000 | 0,18746 € | 187,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17614 € | 352,28 € |
| 4.000 | 0,16681 € | 667,24 € |
| 6.000 | 0,16214 € | 972,84 € |
| 10.000 | 0,15697 € | 1.569,70 € |
| 14.000 | 0,15394 € | 2.155,16 € |
| 20.000 | 0,15103 € | 3.020,60 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

