
T491A225K016AT | |
---|---|
DigiKey Part Number | 399-3691-2-ND - Tape & Reel (TR) 399-3691-1-ND - Cut Tape (CT) 399-3691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A225K016AT |
Description | CAP TANT 2.2UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A225K016AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,21900 € | 2,19 € |
50 | 0,16240 € | 8,12 € |
100 | 0,14510 € | 14,51 € |
500 | 0,11592 € | 57,96 € |
1.000 | 0,10691 € | 106,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,09949 € | 198,98 € |
4.000 | 0,09339 € | 373,56 € |
6.000 | 0,09034 € | 542,04 € |
10.000 | 0,08695 € | 869,50 € |
14.000 | 0,08497 € | 1.189,58 € |
20.000 | 0,08307 € | 1.661,40 € |
24.000 | 0,08217 € | 1.972,08 € |
48.000 | 0,07913 € | 3.798,24 € |
50.000 | 0,07897 € | 3.948,50 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,42840 € |