Parametric Equivalent
Parametric Equivalent

T491A156M016AT | |
|---|---|
DigiKey Part Number | T491A156M016AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491A156M016AT |
Description | CAP TANT 15UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A156M016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A156M016AH | KEMET | 0 | T491A156M016AH-ND | 0,13902 € | Parametric Equivalent |
| T491A156M016AT4280 | KEMET | 0 | T491A156M016AT4280-ND | 0,12781 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12781 € | 255,62 € |
| Unit Price without VAT: | 0,12781 € |
|---|---|
| Unit Price with VAT: | 0,15209 € |


