
T491A156M010AT | |
|---|---|
DigiKey Part Number | 495-2204-2-ND - Tape & Reel (TR) 495-2204-1-ND - Cut Tape (CT) 495-2204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A156M010AT |
Description | CAP TANT 15UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A156M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33000 € | 3,30 € |
| 50 | 0,24960 € | 12,48 € |
| 100 | 0,22500 € | 22,50 € |
| 500 | 0,18336 € | 91,68 € |
| 1.000 | 0,17052 € | 170,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15995 € | 319,90 € |
| 4.000 | 0,15126 € | 605,04 € |
| 6.000 | 0,14690 € | 881,40 € |
| 10.000 | 0,14208 € | 1.420,80 € |
| 14.000 | 0,13925 € | 1.949,50 € |
| 20.000 | 0,13654 € | 2.730,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


