
T491A155K035AT | |
|---|---|
DigiKey Part Number | 399-10451-2-ND - Tape & Reel (TR) 399-10451-1-ND - Cut Tape (CT) 399-10451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A155K035AT |
Description | CAP TANT 1.5UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A155K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 7Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29500 € | 2,95 € |
| 50 | 0,22240 € | 11,12 € |
| 100 | 0,19980 € | 19,98 € |
| 500 | 0,16192 € | 80,96 € |
| 1.000 | 0,15023 € | 150,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14061 € | 281,22 € |
| 4.000 | 0,13269 € | 530,76 € |
| 6.000 | 0,12873 € | 772,38 € |
| 10.000 | 0,12433 € | 1.243,30 € |
| 14.000 | 0,12176 € | 1.704,64 € |
| 20.000 | 0,11929 € | 2.385,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

