
T491A155K035AT | |
|---|---|
DigiKey Part Number | 399-10451-2-ND - Tape & Reel (TR) 399-10451-1-ND - Cut Tape (CT) 399-10451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A155K035AT |
Description | CAP TANT 1.5UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A155K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,29900 € | 2,99 € |
| 50 | 0,22520 € | 11,26 € |
| 100 | 0,20230 € | 20,23 € |
| 500 | 0,16396 € | 81,98 € |
| 1.000 | 0,15212 € | 152,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14238 € | 284,76 € |
| 4.000 | 0,13436 € | 537,44 € |
| 6.000 | 0,13035 € | 782,10 € |
| 10.000 | 0,12589 € | 1.258,90 € |
| 14.000 | 0,12329 € | 1.726,06 € |
| 20.000 | 0,12079 € | 2.415,80 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

