1.5 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A155K025AT

DigiKey Part Number
399-9710-2-ND - Tape & Reel (TR)
399-9710-1-ND - Cut Tape (CT)
399-9710-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A155K025AT
Description
CAP TANT 1.5UF 10% 25V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A155K025AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
7.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.968
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25400 €2,54 €
500,19000 €9,50 €
1000,17020 €17,02 €
5000,13686 €68,43 €
1.0000,12657 €126,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11810 €236,20 €
4.0000,11112 €444,48 €
6.0000,10763 €645,78 €
10.0000,10376 €1.037,60 €
14.0000,10150 €1.421,00 €
20.0000,09932 €1.986,40 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €