
T491A155K020AT | |
|---|---|
DigiKey Part Number | 399-9709-2-ND - Tape & Reel (TR) 399-9709-1-ND - Cut Tape (CT) 399-9709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A155K020AT |
Description | CAP TANT 1.5UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 6.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A155K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31900 € | 3,19 € |
| 50 | 0,24120 € | 12,06 € |
| 100 | 0,21720 € | 21,72 € |
| 500 | 0,17676 € | 88,38 € |
| 1.000 | 0,16426 € | 164,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15398 € | 307,96 € |
| 4.000 | 0,14553 € | 582,12 € |
| 6.000 | 0,14129 € | 847,74 € |
| 10.000 | 0,13659 € | 1.365,90 € |
| 14.000 | 0,13385 € | 1.873,90 € |
| 20.000 | 0,13121 € | 2.624,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

