
T491A107M004AT | |
|---|---|
DigiKey Part Number | 399-3688-2-ND - Tape & Reel (TR) 399-3688-1-ND - Cut Tape (CT) 399-3688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A107M004AT |
Description | CAP TANT 100UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A107M004AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T490A107M004ATE500 | KEMET | 3.860 | 399-11974-1-ND | 0,87000 € | Upgrade |
| TAJA107M004RNJ | KYOCERA AVX | 2.964 | 478-8877-1-ND | 0,75000 € | Direct |
| TLJA107M004R0500 | KYOCERA AVX | 9.760 | 478-TLJA107M004R0500CT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39700 € | 3,97 € |
| 50 | 0,30360 € | 15,18 € |
| 100 | 0,27490 € | 27,49 € |
| 500 | 0,22622 € | 113,11 € |
| 1.000 | 0,21121 € | 211,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19885 € | 397,70 € |
| 4.000 | 0,18868 € | 754,72 € |
| 6.000 | 0,18358 € | 1.101,48 € |
| 10.000 | 0,17793 € | 1.779,30 € |
| 14.000 | 0,17463 € | 2.444,82 € |
| 20.000 | 0,17145 € | 3.429,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |


