T491 SERIES 3.2L,1.6W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A106M016AT

DigiKey Part Number
399-3687-2-ND - Tape & Reel (TR)
399-3687-1-ND - Cut Tape (CT)
399-3687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A106M016AT
Description
CAP TANT 10UF 20% 16V 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 7Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A106M016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
7Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140.092
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22600 €2,26 €
500,16800 €8,40 €
1000,15020 €15,02 €
5000,12012 €60,06 €
1.0000,11084 €110,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10321 €206,42 €
4.0000,09693 €387,72 €
6.0000,09379 €562,74 €
10.0000,09030 €903,00 €
14.0000,08827 €1.235,78 €
20.0000,08631 €1.726,20 €
24.0000,08538 €2.049,12 €
48.0000,08225 €3.948,00 €
50.0000,08209 €4.104,50 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €