Parametric Equivalent

T491A106M010AT4539 | |
|---|---|
DigiKey Part Number | 399-T491A106M010AT4539TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491A106M010AT4539 |
Description | 10.0UF 10.0V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3.8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 10 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495A106M010ATE3K8 | KEMET | 0 | 399-T495A106M010ATE3K8TR-ND | 0,47040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08392 € | 167,84 € |
| Unit Price without VAT: | 0,08392 € |
|---|---|
| Unit Price with VAT: | 0,09986 € |


