
T491A106K020AT | |
|---|---|
DigiKey Part Number | 399-18019-2-ND - Tape & Reel (TR) 399-18019-1-ND - Cut Tape (CT) 399-18019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106K020AT |
Description | CAP TANT 10UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,24260 € | 12,13 € |
| 100 | 0,21860 € | 21,86 € |
| 500 | 0,17814 € | 89,07 € |
| 1.000 | 0,16565 € | 165,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15537 € | 310,74 € |
| 4.000 | 0,14691 € | 587,64 € |
| 6.000 | 0,14267 € | 856,02 € |
| 10.000 | 0,13798 € | 1.379,80 € |
| 14.000 | 0,13523 € | 1.893,22 € |
| 20.000 | 0,13259 € | 2.651,80 € |
| 24.000 | 0,13134 € | 3.152,16 € |
| 48.000 | 0,12712 € | 6.101,76 € |
| 50.000 | 0,12690 € | 6.345,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

