10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A106K010AT

DigiKey Part Number
399-3684-2-ND - Tape & Reel (TR)
399-3684-1-ND - Cut Tape (CT)
399-3684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A106K010AT
Description
CAP TANT 10UF 10% 10V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A106K010AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
3.8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 759.738
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25300 €2,53 €
500,18940 €9,47 €
1000,16970 €16,97 €
5000,13640 €68,20 €
1.0000,12613 €126,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11768 €235,36 €
4.0000,11072 €442,88 €
6.0000,10724 €643,44 €
10.0000,10338 €1.033,80 €
14.0000,10112 €1.415,68 €
20.0000,09895 €1.979,00 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €