
T491A105M035AT | |
|---|---|
DigiKey Part Number | 399-8267-2-ND - Tape & Reel (TR) 399-8267-1-ND - Cut Tape (CT) 399-8267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105M035AT |
Description | CAP TANT 1UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23300 € | 2,33 € |
| 50 | 0,17300 € | 8,65 € |
| 100 | 0,15460 € | 15,46 € |
| 500 | 0,12368 € | 61,84 € |
| 1.000 | 0,11411 € | 114,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10624 € | 212,48 € |
| 4.000 | 0,09977 € | 399,08 € |
| 6.000 | 0,09652 € | 579,12 € |
| 10.000 | 0,09293 € | 929,30 € |
| 14.000 | 0,09083 € | 1.271,62 € |
| 20.000 | 0,08881 € | 1.776,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


