Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

T491A105M025ZT | |
|---|---|
DigiKey Part Number | 495-2269-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491A105M025ZT |
Description | CAP TANT 1UF 20% 25V 1206 |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105M025ZT Models |
Category | ESR (Equivalent Series Resistance) 8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A105M025AT | KEMET | 9.211 | 399-8266-1-ND | 0,44000 € | Direct |
| T491A105K025AH | KEMET | 1.035 | 399-T491A105K025AHCT-ND | 0,47000 € | Upgrade |
| T491A105K025AT | KEMET | 111.483 | 399-3680-1-ND | 0,39000 € | Upgrade |
| T499A105K025ATE8K0 | KEMET | 1.994 | 399-5055-1-ND | 0,72000 € | Upgrade |
| 293D105X0025A2TE3 | Vishay Sprague | 231 | 718-293D105X0025A2TE3CT-ND | 0,33000 € | Direct |







