
T491A105M025AT | |
|---|---|
DigiKey Part Number | 399-8266-2-ND - Tape & Reel (TR) 399-8266-1-ND - Cut Tape (CT) 399-8266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105M025AT |
Description | CAP TANT 1UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,17380 € | 8,69 € |
| 100 | 0,15540 € | 15,54 € |
| 500 | 0,12436 € | 62,18 € |
| 1.000 | 0,11477 € | 114,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10689 € | 213,78 € |
| 4.000 | 0,10041 € | 401,64 € |
| 6.000 | 0,09716 € | 582,96 € |
| 10.000 | 0,09357 € | 935,70 € |
| 14.000 | 0,09146 € | 1.280,44 € |
| 20.000 | 0,08944 € | 1.788,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

