
T491A105K050AT | |
|---|---|
DigiKey Part Number | 399-18011-2-ND - Tape & Reel (TR) 399-18011-1-ND - Cut Tape (CT) 399-18011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105K050AT |
Description | CAP TANT 1UF 10% 50V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105K050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 7Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54100 € | 5,41 € |
| 50 | 0,41980 € | 20,99 € |
| 100 | 0,38280 € | 38,28 € |
| 500 | 0,32000 € | 160,00 € |
| 1.000 | 0,30060 € | 300,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28464 € | 569,28 € |
| 4.000 | 0,27149 € | 1.085,96 € |
| 6.000 | 0,26490 € | 1.589,40 € |
| 10.000 | 0,25760 € | 2.576,00 € |
| 14.000 | 0,25334 € | 3.546,76 € |
| 20.000 | 0,24923 € | 4.984,60 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

