
T491A105K035AT | |
|---|---|
DigiKey Part Number | 399-8265-2-ND - Tape & Reel (TR) 399-8265-1-ND - Cut Tape (CT) 399-8265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A105K035AT |
Description | CAP TANT 1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A105K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 7Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,21120 € | 10,56 € |
| 100 | 0,18950 € | 18,95 € |
| 500 | 0,15324 € | 76,62 € |
| 1.000 | 0,14201 € | 142,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13278 € | 265,56 € |
| 4.000 | 0,12518 € | 500,72 € |
| 6.000 | 0,12138 € | 728,28 € |
| 10.000 | 0,11716 € | 1.171,60 € |
| 14.000 | 0,11470 € | 1.605,80 € |
| 20.000 | 0,11233 € | 2.246,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

