
T491A104M035AT | |
|---|---|
DigiKey Part Number | 399-3677-2-ND - Tape & Reel (TR) 399-3677-1-ND - Cut Tape (CT) 399-3677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A104M035AT |
Description | CAP TANT 0.1UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A104M035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 20Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMCSA1V104MTRF | Vishay Sprague | 15.232 | 718-2520-1-ND | 0,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35800 € | 3,58 € |
| 50 | 0,27220 € | 13,61 € |
| 100 | 0,24590 € | 24,59 € |
| 500 | 0,20120 € | 100,60 € |
| 1.000 | 0,18740 € | 187,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17606 € | 352,12 € |
| 4.000 | 0,16672 € | 666,88 € |
| 6.000 | 0,16204 € | 972,24 € |
| 10.000 | 0,15685 € | 1.568,50 € |
| 14.000 | 0,15382 € | 2.153,48 € |
| 20.000 | 0,15091 € | 3.018,20 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

