
T490T476M006ATE800 | |
|---|---|
DigiKey Part Number | 399-11977-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T490T476M006ATE800 |
Description | CAP TANT 47UF 20% 6V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6 V 1411 (3528 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T490T476M006ATE800 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 6 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31836 € | 795,90 € |
| Unit Price without VAT: | 0,31836 € |
|---|---|
| Unit Price with VAT: | 0,37885 € |

