
T490B337M006ATE800 | |
|---|---|
DigiKey Part Number | 399-11976-2-ND - Tape & Reel (TR) 399-11976-1-ND - Cut Tape (CT) 399-11976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T490B337M006ATE800 |
Description | CAP TANT 330UF 20% 6V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6 V 1411 (3528 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T490B337M006ATE800 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68600 € | 6,86 € |
| 50 | 0,53980 € | 26,99 € |
| 100 | 0,49470 € | 49,47 € |
| 500 | 0,41842 € | 209,21 € |
| 1.000 | 0,39481 € | 394,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36095 € | 721,90 € |
| 4.000 | 0,34557 € | 1.382,28 € |
| 6.000 | 0,33787 € | 2.027,22 € |
| 10.000 | 0,33348 € | 3.334,80 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

