
T489B335M025ATE3K7 | |
|---|---|
DigiKey Part Number | 399-T489B335M025ATE3K7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T489B335M025ATE3K7 |
Description | CAP TANT SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3.7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T489B335M025ATE3K7 Models |
Category | ESR (Equivalent Series Resistance) 3.7Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17169 € | 343,38 € |
| Unit Price without VAT: | 0,17169 € |
|---|---|
| Unit Price with VAT: | 0,20431 € |

