Series T488
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T488R227M004AAE2K0

DigiKey Part Number
399-10525-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T488R227M004AAE2K0
Description
CAP TANT 220UF 20% 4V 0805
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T488R227M004AAE2K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.