Parametric Equivalent
Parametric Equivalent

T398L336M035AT7301 | |
|---|---|
DigiKey Part Number | 399-T398L336M035AT7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T398L336M035AT7301 |
Description | CAP TANT RAD 3LD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 35 V Radial - 3 Leads 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T398L336M035AT7301 Models |
Category | ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial - 3 Leads |
Part Status Active | Size / Dimension 0.339" L x 0.339" W (8.60mm x 8.60mm) |
Capacitance | Height - Seated (Max) 0.559" (14.20mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code L |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T396L336M035AT | KEMET | 0 | 399-T396L336M035AT-ND | 17,84056 € | Parametric Equivalent |
| T396L336M035AT7301 | KEMET | 0 | 399-T396L336M035AT7301TR-ND | 17,42528 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,55768 € | 7.778,84 € |
| Unit Price without VAT: | 15,55768 € |
|---|---|
| Unit Price with VAT: | 18,51364 € |



