Parametric Equivalent

T398L107M016AS | |
|---|---|
DigiKey Part Number | 399-T398L107M016AS-ND |
Manufacturer | |
Manufacturer Product Number | T398L107M016AS |
Description | CAP TANT RAD 3LD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V Radial - 3 Leads 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T398L107M016AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Size / Dimension | 0.339" L x 0.339" W (8.60mm x 8.60mm) | |
Height - Seated (Max) | 0.559" (14.20mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | L | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,37972 € | 5.094,93 € |
| Unit Price without VAT: | 20,37972 € |
|---|---|
| Unit Price with VAT: | 24,25187 € |


