Parametric Equivalent

T398E475K035AT7301 | |
|---|---|
DigiKey Part Number | 399-T398E475K035AT7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T398E475K035AT7301 |
Description | CAP TANT RAD 3LD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial - 3 Leads 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T398E475K035AT7301 Models |
Category | ESR (Equivalent Series Resistance) 3Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial - 3 Leads |
Part Status Active | Size / Dimension 0.280" L x 0.228" W (7.10mm x 5.80mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 35 V | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T398E475K035AT | KEMET | 0 | 399-T398E475K035AT-ND | 2,95050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,79935 € | 2.799,35 € |
| Unit Price without VAT: | 2,79935 € |
|---|---|
| Unit Price with VAT: | 3,33123 € |


