
T398E225M050AT | |
|---|---|
DigiKey Part Number | 399-T398E225M050AT-ND |
Manufacturer | |
Manufacturer Product Number | T398E225M050AT |
Description | CAP TANT RAD 3LD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial - 3 Leads 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T398E225M050AT Models |
Category | ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial - 3 Leads |
Part Status Active | Size / Dimension 0.280" L x 0.228" W (7.10mm x 5.80mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,30362 € | 1.651,81 € |
| Unit Price without VAT: | 3,30362 € |
|---|---|
| Unit Price with VAT: | 3,93131 € |

