Similar

T398A105M035AS | |
|---|---|
DigiKey Part Number | 399-T398A105M035AS-ND |
Manufacturer | |
Manufacturer Product Number | T398A105M035AS |
Description | CAP TANT RAD 3LD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial - 3 Leads 8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T398A105M035AS Models |
Category | ESR (Equivalent Series Resistance) 8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial - 3 Leads |
Part Status Active | Size / Dimension 0.280" L x 0.189" W (7.10mm x 4.80mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 35 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D105X9035A6V1E3 | Vishay Sprague | 1.045 | 718-1210-ND | 1,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32788 € | 1.327,88 € |
| Unit Price without VAT: | 1,32788 € |
|---|---|
| Unit Price with VAT: | 1,58018 € |


