
T396J476M016AS | |
|---|---|
DigiKey Part Number | 399-T396J476M016AS-ND |
Manufacturer | |
Manufacturer Product Number | T396J476M016AS |
Description | CAP TANT RAD 3LD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 16 V Radial - 3 Leads 1.3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T396J476M016AS Models |
Category | ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial - 3 Leads |
Part Status Active | Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm) |
Capacitance | Height - Seated (Max) 0.461" (11.70mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 16 V | Manufacturer Size Code J |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,24888 € | 2.312,22 € |
| Unit Price without VAT: | 9,24888 € |
|---|---|
| Unit Price with VAT: | 11,00617 € |

