Parametric Equivalent

T396H226K025AT | |
|---|---|
DigiKey Part Number | 399-T396H226K025AT-ND |
Manufacturer | |
Manufacturer Product Number | T396H226K025AT |
Description | CAP TANT RAD 3LD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 25 V Radial - 3 Leads 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T396H226K025AT Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial - 3 Leads |
Part Status Active | Size / Dimension 0.280" L x 0.272" W (7.10mm x 6.90mm) |
Capacitance | Height - Seated (Max) 0.421" (10.70mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code H |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T396H226K025AS | KEMET | 0 | 399-T396H226K025AS-ND | 8,43812 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,43812 € | 4.219,06 € |
| Unit Price without VAT: | 8,43812 € |
|---|---|
| Unit Price with VAT: | 10,04136 € |


