33 µF Molded Tantalum Capacitors 25 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T378F336K025AS

DigiKey Part Number
1001-2495-ND
Manufacturer
Manufacturer Product Number
T378F336K025AS
Description
CAP TANT 33UF 10% 25V RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V Radial
Datasheet
 Datasheet
EDA/CAD Models
T378F336K025AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.375" L x 0.150" W (9.53mm x 3.81mm)
Height - Seated (Max)
0.475" (12.07mm)
Lead Spacing
0.300" (7.62mm)
Manufacturer Size Code
F
Features
High Reliability
Failure Rate
-
Grade
Military
Qualification
MIL-PRF-49137/6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,18000 €26,18 €
1019,80500 €198,05 €
5016,98200 €849,10 €
10016,04780 €1.604,78 €
50014,46884 €7.234,42 €
Manufacturers Standard Package
Unit Price without VAT:26,18000 €
Unit Price with VAT:31,15420 €