
T378F226K035AS | |
|---|---|
DigiKey Part Number | 1001-2494-ND |
Manufacturer | |
Manufacturer Product Number | T378F226K035AS |
Description | CAP TANT 22UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T378F226K035AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.375" L x 0.150" W (9.53mm x 3.81mm) | |
Height - Seated (Max) | 0.475" (12.07mm) | |
Lead Spacing | 0.300" (7.62mm) | |
Manufacturer Size Code | F | |
Features | High Reliability | |
Failure Rate | - | |
Grade | Military | |
Qualification | MIL-PRF-49137/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,16000 € | 43,16 € |
| 10 | 36,09800 € | 360,98 € |
| 50 | 33,27060 € | 1.663,53 € |
| 100 | 32,39450 € | 3.239,45 € |
| Unit Price without VAT: | 43,16000 € |
|---|---|
| Unit Price with VAT: | 51,36040 € |

