
T378D226K010AS | |
|---|---|
DigiKey Part Number | 1001-2490-ND |
Manufacturer | |
Manufacturer Product Number | T378D226K010AS |
Description | CAP TANT 22UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T378D226K010AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.220" L x 0.110" W (5.59mm x 2.79mm) | |
Height - Seated (Max) | 0.290" (7.37mm) | |
Lead Spacing | 0.180" (4.57mm) | |
Manufacturer Size Code | D | |
Features | High Reliability | |
Failure Rate | - | |
Grade | Military | |
Qualification | MIL-PRF-49137/6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,87515 € | 575,03 € |
| Unit Price without VAT: | 2,87515 € |
|---|---|
| Unit Price with VAT: | 3,42143 € |

