
T370D685M025AS | |
|---|---|
DigiKey Part Number | 399-T370D685M025AS-ND |
Manufacturer | |
Manufacturer Product Number | T370D685M025AS |
Description | CAP TANT 6.8UF 20% 25V AXIAL |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V Axial 3.1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T370D685M025AS Models |
Category | ESR (Equivalent Series Resistance) 3.1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.420" L (4.57mm x 10.67mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 25 V | Base Product Number |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 10 | 3,62700 € | 36,27 € |
| 50 | 3,09640 € | 154,82 € |
| 100 | 2,93200 € | 293,20 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,90240 € |

