Parametric Equivalent

T368D476M025AT | |
|---|---|
DigiKey Part Number | 399-T368D476M025AT-ND |
Manufacturer | |
Manufacturer Product Number | T368D476M025AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 25 V Radial 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T368D476M025AT Models |
Category | ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.460" L x 0.250" W (11.68mm x 6.35mm) |
Capacitance | Height - Seated (Max) 0.520" (13.20mm) |
Tolerance ±20% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated 25 V | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T368D476M025AS | KEMET | 0 | 399-T368D476M025AS-ND | 7,13104 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,13104 € | 3.565,52 € |
| Unit Price without VAT: | 7,13104 € |
|---|---|
| Unit Price with VAT: | 8,48594 € |


