Parametric Equivalent

T368C476M020AS | |
|---|---|
DigiKey Part Number | 399-T368C476M020AS-ND |
Manufacturer | |
Manufacturer Product Number | T368C476M020AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 20 V Radial 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T368C476M020AS Models |
Category | ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.400" L x 0.250" W (10.16mm x 6.35mm) |
Capacitance | Height - Seated (Max) 0.520" (13.21mm) |
Tolerance ±20% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated 20 V | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T368C476M020AS7303 | KEMET | 0 | 399-T368C476M020AS7303TR-ND | 3,13834 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,13834 € | 1.569,17 € |
| Unit Price without VAT: | 3,13834 € |
|---|---|
| Unit Price with VAT: | 3,73462 € |


