47 µF Conformal Coated Tantalum Capacitors 35 V Radial 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Conformal Coated Tantalum Capacitors 35 V Radial 800mOhm
T356-ULTRADIP

T356M476K035AT

DigiKey Part Number
399-3675-ND
Manufacturer
Manufacturer Product Number
T356M476K035AT
Description
CAP TANT 47UF 10% 35V RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 35 V Radial 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T356M476K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.402" Dia (10.20mm)
Height - Seated (Max)
0.740" (18.80mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,67000 €22,67 €
1018,28000 €182,80 €
5016,52440 €826,22 €
10015,98040 €1.598,04 €
50015,05900 €7.529,50 €
Manufacturers Standard Package
Unit Price without VAT:22,67000 €
Unit Price with VAT:26,97730 €