Direct
Similar



T356M107K020AS | |
|---|---|
DigiKey Part Number | 399-1336-ND |
Manufacturer | |
Manufacturer Product Number | T356M107K020AS |
Description | CAP TANT 100UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 20 V Radial 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T356M107K020AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.402" Dia (10.20mm) | |
Height - Seated (Max) | 0.740" (18.80mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,51280 € | 1.651,28 € |
| Unit Price without VAT: | 16,51280 € |
|---|---|
| Unit Price with VAT: | 19,65023 € |



