68 µF Conformal Coated Tantalum Capacitors 20 V Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356L686M020AS7301

DigiKey Part Number
399-T356L686M020AS7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T356L686M020AS7301
Description
CAP TANT RAD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 20 V Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial, Disc
Packaging
Tape & Reel (TR)
Size / Dimension
0.350" Dia (8.90mm)
Part Status
Active
Height - Seated (Max)
0.713" (18.10mm)
Capacitance
Lead Spacing
0.200" (5.08mm)
Tolerance
±20%
Manufacturer Size Code
T356L
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,44878 €6.224,39 €
Manufacturers Standard Package
Unit Price without VAT:12,44878 €
Unit Price with VAT:14,81405 €