Direct
Parametric Equivalent



T356L686K025AT | |
|---|---|
DigiKey Part Number | 399-T356L686K025AT-ND |
Manufacturer | |
Manufacturer Product Number | T356L686K025AT |
Description | CAP TANT 68UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 25 V Radial 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356L686K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.350" Dia (8.90mm) |
Part Status Active | Height - Seated (Max) 0.713" (18.10mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code L |
Voltage - Rated 25 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350L686K025AT | KEMET | 0 | 399-T350L686K025AT-ND | 14,94330 € | Direct |
| T356L686K025AT7301 | KEMET | 0 | 399-T356L686K025AT7301TR-ND | 14,29978 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,94330 € | 1.494,33 € |
| Unit Price without VAT: | 14,94330 € |
|---|---|
| Unit Price with VAT: | 17,78253 € |



