
T356L337K006AT | |
|---|---|
DigiKey Part Number | 399-T356L337K006AT-ND |
Manufacturer | |
Manufacturer Product Number | T356L337K006AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 6 V Radial, Disc 700mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356L337K006AT Models |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.350" Dia (8.90mm) |
Capacitance | Height - Seated (Max) 0.713" (18.10mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code T356L |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,94330 € | 1.494,33 € |
| Unit Price without VAT: | 14,94330 € |
|---|---|
| Unit Price with VAT: | 17,78253 € |

